Vishay WSL.18 High Power 10 mΩ, 2010 Metal Strip Surface Mount Resistor ±1 % 1 W
- RS Stock No.:
- 683-6123P
- Mfr. Part No.:
- WSL2010R0100FEA18
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal 50 units (supplied on a continuous strip)*
£57.10
(exc. VAT)
£68.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9,205 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 50 - 120 | £1.142 |
| 125 - 245 | £1.08 |
| 250 - 495 | £1.028 |
| 500 + | £0.966 |
*price indicative
- RS Stock No.:
- 683-6123P
- Mfr. Part No.:
- WSL2010R0100FEA18
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 10mΩ | |
| Technology | Metal Strip | |
| Resistor Type | Current | |
| Package/Case | 2010 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 1W | |
| Temperature Coefficient | -75 ppm/°C, +75 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -65°C | |
| Pin Count | 2 | |
| Series | WSL.18 High Power | |
| Maximum Operating Temperature | 170°C | |
| Standards/Approvals | RoHS | |
| Width | 2.54mm | |
| Length | 5.08mm | |
| Height | 0.89mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 10mΩ | ||
Technology Metal Strip | ||
Resistor Type Current | ||
Package/Case 2010 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 1W | ||
Temperature Coefficient -75 ppm/°C, +75 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -65°C | ||
Pin Count 2 | ||
Series WSL.18 High Power | ||
Maximum Operating Temperature 170°C | ||
Standards/Approvals RoHS | ||
Width 2.54mm | ||
Length 5.08mm | ||
Height 0.89mm | ||
Termination Style Solder | ||
2010 Format WSL...18 Series
Ideal for all types of current sensing, voltage division and pulse applications including switching and linear power supplies, instruments, power amplifiers
Proprietary processing technique produces extremely low resistance values
Specially selected and stabilized materials allow for high power ratings (2 x standard WSL rating)
All welded construction
