Vishay CRCW 56.2 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W

Subtotal 50 units (supplied on a continuous strip)*

£0.85

(exc. VAT)

£1.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,900 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
50 +£0.017

*price indicative

Packaging Options:
RS Stock No.:
679-1553P
Mfr. Part No.:
CRCW080556K2FKEA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

56.2kΩ

Technology

Thick Film

Resistor Type

Zero Ohm

Package/Case

0805

Packaging

Paper Tape

Tolerance

±1 %

Power Rating

0.125W

Voltage

150V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

CRCW

Maximum Operating Temperature

155°C

Termination Style

Solder

Standards/Approvals

EN 60115-1, IEC 60068-2, IEC 61249-2-21, JEDEC JS709A, RoHS

Height

0.45mm

Width

1.25mm

Length

2mm

0805 CRCW Series Surface Mount Resistors - 1% (Paper T/R) (10kΩ to 5.6MΩ)


From Vishay, the CRCW series consists of surface mount (SMD) thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With pure tin solder contacts, you can use soldering processes that either contain lead or are lead free.

Features and benefits:


0805 package size.

Available with resistance values ranging from 0 Ω to 10 MΩ.

Protective overglaze.

Excellent stability (ΔR/R ≤ 1 % for 1000h at +70 °C).

Wide operating temperature range of -55°C to +155°C.

±1% tolerance.

Applications:


These SMD resistors are suited to a wide range of applications include telecommunication equipment, cameras and computers.

With an AEC-Q200 qualification, these SMD resistors are also suitable for automotive applications.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy