TE Connectivity SM 22 Ω Wirewound Surface Mount Resistor ±5 % 2 W

Bulk discount available
View bulk pricing options

Subtotal 50 units (supplied on a continuous strip)*

£14.70

(exc. VAT)

£17.65

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,125 unit(s), ready to ship

Units
Per unit
50 - 95£0.294
100 - 245£0.222
250 - 495£0.184
500 +£0.146

*price indicative

Packaging Options:
RS Stock No.:
647-5365P
Mfr. Part No.:
SMW222RJT
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

22Ω

Resistor Type

Power

Technology

Wirewound

Packaging

Tape & Reel

Tolerance

±5 %

Voltage

300V

Power Rating

2W

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

SM

Maximum Operating Temperature

200°C

Height

3.55mm

Standards/Approvals

No

Width

4mm

Termination Style

Solder

Length

6.7mm

COO (Country of Origin):
TW

SM Wirewound 2W


Low Profile Wire-Wound Design

Very Wide Value Range

Ideal for Power Circuitry

Available in 1, 2 or 3 Watts

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy