Bourns CRG2512 0.5 Ω, 1206 Anti-Sulphonation Surface Mount Fixed Resistor ±1.5 % 1.2 W - CRG2512-FZ-R500E-1

Bulk discount available

Subtotal (1 tape of 10 units)*

£3.06

(exc. VAT)

£3.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,830 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90£0.306£3.06
100 - 490£0.209£2.09
500 - 990£0.167£1.67
1000 - 1990£0.137£1.37
2000 +£0.133£1.33

*price indicative

Packaging Options:
RS Stock No.:
260-4472
Mfr. Part No.:
CRG2512-FZ-R500E-1
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

0.5Ω

Product Type

Surface Mount Fixed Resistor

Technology

Anti-Sulphonation

Package/Case

1206

Packaging

Tape & Reel

Tolerance

±1.5 %

Power Rating

1.2W

Temperature Coefficient

±50 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

CRG2512

Maximum Operating Temperature

170°C

Length

6.4mm

Termination Style

Solder

Height

3.2mm

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The Bourns metal strip current sense resistor with a rating of 1 or 2 watts in a standard 2512 chip format. It has very low inductance, low noise, excellent reliability and a wide resistance range, making it suitable for different applications in power supply circuits including current sensing and current limiting.

Power rating of 1 or 2 watts at 70 °C

Low resistance value

Excellent pulse load capability

It has property of Sulphur resistant

Related links