Panasonic ERJ 1.2 mΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.66 W

Subtotal 10 units (supplied on a continuous strip)*

£0.79

(exc. VAT)

£0.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,750 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
10 +£0.079

*price indicative

Packaging Options:
RS Stock No.:
250-2945P
Mfr. Part No.:
ERJPM8F1204V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

1.2mΩ

Product Type

Surface Mount Fixed Resistor

Technology

Thick Film

Package/Case

1206

Packaging

Punched Carrier Tape

Tolerance

±1 %

Voltage

25V

Power Rating

0.66W

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJ

Maximum Operating Temperature

155°C

Length

3.2mm

Height

0.6mm

Standards/Approvals

IEC 60115-8, JEITA RC-2133C, JIS C 5201-8

Termination Style

Solder

Width

1.6mm

COO (Country of Origin):
JP
The Panasonic ERJPM8F series anti-surge thick film chip resistor which has ESD surge characteristics superior to standard metal film resistors. It is suitable for both reflow and flow soldering.

High power

High reliability

AEC-Q200 compliant

RoHS compliant

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy