Panasonic ERJUP3 10 kΩ, 0603 Surface Mount Resistor ±1 % 0.25 W - ERJUP3F1002V

Bulk discount available
View bulk pricing options

Subtotal 500 units (supplied on a reel)*

£19.50

(exc. VAT)

£23.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,300 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
500 - 900£0.039
1000 +£0.035

*price indicative

Packaging Options:
RS Stock No.:
243-2100P
Mfr. Part No.:
ERJUP3F1002V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

10kΩ

Package/Case

0603

Tolerance

±1 %

Power Rating

0.25W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJUP3

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy