Panasonic ERA 16 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB163V

Bulk discount available

Subtotal (1 reel of 250 units)*

£8.75

(exc. VAT)

£10.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,000 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
250 - 750£0.035£8.75
1000 - 2250£0.021£5.25
2500 - 4750£0.021£5.25
5000 - 9750£0.021£5.25
10000 +£0.02£5.00

*price indicative

RS Stock No.:
179-9599
Mfr. Part No.:
ERA3AEB163V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

16kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0603

Tolerance

±0.1 %

Packaging

Punched Carrier Tape

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

AEC-Q200

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder

Height

0.45mm

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS

Width

0.8mm

Length

1.6mm

COO (Country of Origin):
JP

Panasonic ERA Series SMD Resistor, 16 kΩ Resistance, ±0.1 % Tolerance - ERA3AEB163V


This SMD Resistor is a thin film resistor designed for precision applications across various electronic circuits. With a resistance of 16 kΩ and a Compact 0603 (1608M) package, it is engineered to deliver high levels of accuracy in a wide range of temperatures, from -55°C to +155°C. This component is compliant with the AEC-Q200 automotive standard, ensuring it meets rigorous performance requirements.

Features & Benefits


• Provides high precision performance with a tolerance of ±0.1 %
• Exhibits a low temperature coefficient of ±25 ppm/°C for stability
• Designed for power ratings up to 0.1 W, perfect for Compact spaces
• Thin film technology contributes to excellent linearity
• Suitable for various applications requiring automotive compliance
• Compact size enhances design flexibility for PCB layouts

Applications


• Used for signal conditioning in automotive electronics
• Utilised in precision measurement instruments
• Effective in power management systems within devices
• Ideal for within consumer electronics
• Incorporated in industrial control systems where accuracy is critical

What makes this resistor suitable for use in automotive applications?


The compliance with AEC-Q200 ensures reliability in automotive environments, making it suitable for use in safety-critical applications.

How does the low tolerance impact performance in circuits?


A tolerance of ±0.1 % minimises variation in resistance, allowing for more accurate circuit performance and improved reliability in sensitive applications.

What benefits does the thin film technology provide compared to traditional resistors?


Thin film technology offers superior linearity and stability, leading to precise performance over a wider range of temperatures and conditions.

Can it operate effectively in extreme temperatures and environments?


Yes, this component functions efficiently within a temperature range of -55°C to +155°C, making it versatile for diverse operating conditions.

Related links