Panasonic ERJ 649 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF6490V

Subtotal (1 reel of 1000 units)*

£8.00

(exc. VAT)

£10.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 32,000 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£0.008£8.00

*price indicative

RS Stock No.:
176-0845
Mfr. Part No.:
ERJ3EKF6490V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

649Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Package/Case

0603

Packaging

Punched Carrier Tape

Tolerance

±1 %

Voltage

75V

Power Rating

0.1W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

0.45mm

Length

1.6mm

Termination Style

Solder

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS

Width

0.8mm

COO (Country of Origin):
CN
Small size and lightweight

High reliability

Metal glaze thick film resistive element and three layers of electrodes

Compatible with placement machines

Taping packaging available

Suitable for both reflow and flow soldering

Low Resistance Tolerance

ERJXG, 1G, 2R, 3E, 6E, 8E, 14, 12, 1T Type : ±1 %

ERJ1R, 2R, 3R, 6R Type : ±0.5 %

Related links