Vishay MMA0204 3.3 Ω, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - MMA02040C3308FB300
- RS Stock No.:
- 168-8211
- Mfr. Part No.:
- MMA02040C3308FB300
- Brand:
- Vishay
Subtotal (1 reel of 3000 units)*
£102.00
(exc. VAT)
£123.00
(inc. VAT)
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | £0.034 | £102.00 |
| 6000 - 12000 | £0.033 | £99.00 |
| 15000 + | £0.031 | £93.00 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 168-8211
- Mfr. Part No.:
- MMA02040C3308FB300
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 3.3Ω | |
| Technology | Thin Film | |
| Package/Case | 0204 | |
| Tolerance | ±1 % | |
| Packaging | Tube | |
| Power Rating | 0.25W | |
| Voltage | 200V | |
| Temperature Coefficient | ±50 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Series | MMA0204 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Solder | |
| Length | 3.6mm | |
| Width | 1.4mm | |
| Standards/Approvals | RoHS | |
| Better World Claim | Designed to Optimise Safety | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 3.3Ω | ||
Technology Thin Film | ||
Package/Case 0204 | ||
Tolerance ±1 % | ||
Packaging Tube | ||
Power Rating 0.25W | ||
Voltage 200V | ||
Temperature Coefficient ±50 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Series MMA0204 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Termination Style Solder | ||
Length 3.6mm | ||
Width 1.4mm | ||
Standards/Approvals RoHS | ||
Better World Claim Designed to Optimise Safety | ||
Better World Product Yes | ||
MMA 0204 - Professional
Approvals
Related links
- Vishay MMA0204 3.3 Ω, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - MMA02040C3308FB300
- Vishay MMA0204 3.3 kΩ, 0204 Thin Film Surface Mount Resistor ±0.1 % Surface 0.25 W - MMA02040E3301BB100
- Vishay MMA0204 180 kΩ, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - MMA02040C1803FB300
- Vishay MMA0204 5.6 kΩ, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - MMA02040C5601FB300
- Vishay MMA0204 6.8 kΩ, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - MMA02040C6801FB300
- Vishay MMA0204 1 mΩ, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - MMA02040C1004FB300
- Vishay MMA0204 10 kΩ, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - MMA02040C1002FB300
- Vishay MMA0204 39 kΩ, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - MMA02040C3902FB300
