Vishay PCAN 100 Ω, 1206 Thin Film Surface Mount Resistor ±0.1 % 2 W - PCAN1206E1000BST3
- RS Stock No.:
- 167-8947
- Mfr. Part No.:
- PCAN1206E1000BST3
- Brand:
- Vishay
Subtotal (1 reel of 300 units)*
£785.40
(exc. VAT)
£942.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 300 + | £2.618 | £785.40 |
*price indicative
- RS Stock No.:
- 167-8947
- Mfr. Part No.:
- PCAN1206E1000BST3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 100Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 1206 | |
| Tolerance | ±0.1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 2W | |
| Voltage | 100V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | No | |
| Series | PCAN | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.6mm | |
| Standards/Approvals | RoHS | |
| Height | 0.46mm | |
| Termination Style | Wraparound | |
| Length | 3.2mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 100Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 1206 | ||
Tolerance ±0.1 % | ||
Packaging Tape & Reel | ||
Power Rating 2W | ||
Voltage 100V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard No | ||
Series PCAN | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 1.6mm | ||
Standards/Approvals RoHS | ||
Height 0.46mm | ||
Termination Style Wraparound | ||
Length 3.2mm | ||
- COO (Country of Origin):
- US
Vishay PCAN Wraparound Surface Mount Precision Thin Film Chip Resistor
Vishay PCAN precision thin film surface mount resistors are ideal for use in braking systems, power supplies and power switching. Thermal resistance between the solder joint and the topside resistor layer is reduced by enlarged terminations.
PCAN high thermal conductivity precision thin film SMD resistors are designed on Aluminium Nitride substrates
Power rating up to 6.0 W
Resistance range 30 to 175 Ω
Flame resistant UL 94 V-0
Surface Mount - 1206 - 0.1 / 0.05%
Related links
- Vishay PCAN 100 Ω, 1206 Thin Film Surface Mount Resistor ±0.1 % 2 W - PCAN1206E1000BST3
- Vishay PCAN 150 Ω, 1206 Thin Film Surface Mount Resistor ±0.1 % 2 W - PCAN1206E1500BST3
- Vishay PCAN 40.2 Ω, 1206 Thin Film Surface Mount Resistor ±0.1 % 2 W - PCAN1206E40R2BST3
- Vishay PCAN 75 Ω, 1206 Thin Film Surface Mount Resistor ±0.1 % 2 W - PCAN1206E75R0BST3
- Vishay PCAN 49.9 Ω, 1206 Thin Film Surface Mount Resistor ±0.1 % 2 W - PCAN1206E49R9BST3
- VPG Foil Resistors CSM 15 mΩ, 3637 Metal Strip Surface Mount Resistor ±0.1 % 2 W - Y14880R01500B9R
- VPG Foil Resistors CSM 100 mΩ, 3637 Metal Strip Surface Mount Resistor ±0.1 % 2 W - Y14750R10000B9R
- Vishay PCAN 40.2 Ω Thin Film ±0.1 % 2 W - PCAN1206E40R2BST3
