Bourns CRT 100 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - CRT0805-BY-1003ELF

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
167-4510
Mfr. Part No.:
CRT0805-BY-1003ELF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Resistor

Resistance

100kΩ

Technology

Thin Film

Resistor Type

Thick Film

Package/Case

0805

Packaging

Tape & Reel

Tolerance

±0.1 %

Voltage

150V

Power Rating

0.125W

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

No

Series

CRT

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

1.25mm

Standards/Approvals

RoHS

Height

0.55mm

Length

2mm

Termination Style

Solder

COO (Country of Origin):
TW

Thin Film Precision Chip Resistors - CRT Series


Related links