Bourns PWR163 50Ω Metal Film SMD Resistor ±1% 25W

Stock information currently inaccessible
RS Stock No.:
167-0065
Mfr. Part No.:
PWR163S-25-50R0F
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

50Ω

Technology

Metal Film

Package/Case

DPAK

Tolerance

±1%

Power Rating

25W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

PWR163

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
CR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy