TE Connectivity RH73 100 mΩ, 0805 Thick Film Surface Mount Resistor ±10 % 0.125 W - 1625856-2
- RS Stock No.:
- 137-2591
- Mfr. Part No.:
- 1625856-2
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
£771.00
(exc. VAT)
£925.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 16 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | £0.771 | £771.00 |
| 2000 + | £0.732 | £732.00 |
*price indicative
- RS Stock No.:
- 137-2591
- Mfr. Part No.:
- 1625856-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 100mΩ | |
| Resistor Type | High Voltage | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Tolerance | ±10 % | |
| Voltage | 100V | |
| Power Rating | 0.125W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Series | RH73 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Termination Style | Solder | |
| Length | 2mm | |
| Width | 1.2mm | |
| Height | 0.4mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 100mΩ | ||
Resistor Type High Voltage | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Tolerance ±10 % | ||
Voltage 100V | ||
Power Rating 0.125W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Series RH73 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Termination Style Solder | ||
Length 2mm | ||
Width 1.2mm | ||
Height 0.4mm | ||
- COO (Country of Origin):
- DE
TE Connectivity RH73 Series of SMD High Value Resistors
The RH73 series from TE Connectivity offers a highly reliable range of SMD high Value resistors. These SMD chip resistors feature a thick film resistor with 3 layers of Terminal material and have been designed with Values of up to 100 Gig Ohms. The range is available on 7 reels of 4000 pieces and is the perfect choice for a wide selection of general purpose applications.
Features & Benefits
SMD High Value chip resistors
Thick film with layers of Terminal material
Value of up to 100 Gig Ohms
7 reels of 4000 pieces
Ideal for flow and reflow soldering
TE Connectivity Thick Film Resistors
Related links
- TE Connectivity RH73 100 mΩ, 0805 Thick Film Surface Mount Resistor ±10 % 0.125 W - 1625856-2
- TE Connectivity RH73 15 mΩ, 0805 Thick Film Surface Mount Resistor ±10 % Surface 0.125 W - RH73H2A15MKTN
- TE Connectivity RH73 30 mΩ, 0805 Thick Film Surface Mount Resistor ±10 % Surface 0.125 W - RH73H2A30MKTN
- TE Connectivity RH73 40 mΩ, 0805 Thick Film Surface Mount Resistor ±10 % Surface 0.125 W - RH73H2A40MKTN
- TE Connectivity CGS RH73 50 mΩ, 0805 Thick Film Surface Mount Resistor 5 % Surface 0.125 W - 1625856-7
- TE Connectivity RH73 50 GΩ, 0805 Thick Film Surface Mount Resistor ±30 % Surface 0.125 W - RH73X2A50GNTN
- TE Connectivity RH73 500 mΩ, 0805 Thick Film Surface Mount Resistor ±30 % Surface 0.125 W - RH73W2A500MNTN
- TE Connectivity RH73 1 GΩ, 0805 Thick Film ±30 % 0.125 W - RH73W2A1GNTN
