Panasonic 8mΩ, 2512 (6432M) Metal Plate SMD Resistor ±1% 2W - ERJMS4HF8M0U

Stock information currently inaccessible
RS Stock No.:
121-3348
Mfr. Part No.:
ERJMS4HF8M0U
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

8mΩ

Technology

Metal Plate

Package/Case

2512 (6432M)

Tolerance

±1%

Power Rating

2W

Temperature Coefficient

±75ppm/°C

Series

ERJMS4H

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+170°C

COO (Country of Origin):
ID