Bourns CR 0.1 Ω, 0805 Thick Film Resistor 5 % Surface 250 mW - CRM0805AJX-R100ELF
- RS Stock No.:
- 630-401P
- Mfr. Part No.:
- CRM0805AJX-R100ELF
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal 200 units (supplied on a reel)*
£25.40
(exc. VAT)
£30.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4,480 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 200 - 980 | £0.127 |
| 1000 - 1980 | £0.097 |
| 2000 + | £0.086 |
*price indicative
- RS Stock No.:
- 630-401P
- Mfr. Part No.:
- CRM0805AJX-R100ELF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 0.1Ω | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Packaging | Reel | |
| Tolerance | 5 % | |
| Power Rating | 250mW | |
| Voltage | 150V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Pin Count | 2 | |
| Series | CR | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.2mm | |
| Termination Style | Lead Free Terminations (Tinned) | |
| Height | 0.5mm | |
| Length | 2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 0.1Ω | ||
Product Type Resistor | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Packaging Reel | ||
Tolerance 5 % | ||
Power Rating 250mW | ||
Voltage 150V | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Pin Count 2 | ||
Series CR | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 1.2mm | ||
Termination Style Lead Free Terminations (Tinned) | ||
Height 0.5mm | ||
Length 2mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Bourns High Power Current Sense Chip Resistors use thick film technology for reliable performance. Available with power ratings of 0.25, 0.5, or 1 watt at 70 °C. Ideal for accurate current sensing in Compact circuits. Suitable for power management and automotive systems.
Low resistance Value available
RoHS compliant
