Panasonic ERA 8.2 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W
- RS Stock No.:
- 566-894P
- Mfr. Part No.:
- ERA3AEB822V
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal 50 units (supplied on a continuous strip)*
£2.30
(exc. VAT)
£2.75
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 10,000 unit(s) shipping from 11 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 50 - 95 | £0.046 |
| 100 - 245 | £0.038 |
| 250 - 495 | £0.034 |
| 500 + | £0.03 |
*price indicative
- RS Stock No.:
- 566-894P
- Mfr. Part No.:
- ERA3AEB822V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 8.2kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±0.1 % | |
| Voltage | 150V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.45mm | |
| Termination Style | Solder | |
| Width | 0.8mm | |
| Standards/Approvals | RoHS | |
| Length | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 8.2kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±0.1 % | ||
Voltage 150V | ||
Power Rating 0.1W | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 0.45mm | ||
Termination Style Solder | ||
Width 0.8mm | ||
Standards/Approvals RoHS | ||
Length 1.6mm | ||
Panasonic ERA Series SMD Resistor, 8.2 kΩ Resistance, ±0.1 % Tolerance - ERA3AEB822V
This SMD resistor is a high-precision component designed for various applications in electronics. Offering a resistance Value of 8.2 kΩ, this thin film resistor comes in a Compact 0603 package, suitable for surface mount technology. It delivers exceptional performance with a power rating of 0.1 W and a low tolerance of ±0.1%, ensuring consistent and reliable functionality across a broad temperature range from -55°C to +155°C, adhering to AEC-Q200 automotive standards.
Features & Benefits
• High precision with a resistance Value of 8.2 kΩ
• Thin film technology ensures minimal deviation
• Compact 0603 size optimises space in PCB assemblies
• Low tolerance of ±0.1% guarantees reliable performance
• AEC-Q200 compliance meets automotive industry requirements
• Temperature coefficient of ±25 ppm/°C maintains stability
• Thin film technology ensures minimal deviation
• Compact 0603 size optimises space in PCB assemblies
• Low tolerance of ±0.1% guarantees reliable performance
• AEC-Q200 compliance meets automotive industry requirements
• Temperature coefficient of ±25 ppm/°C maintains stability
Applications
• Used in automotive electronics for stability and reliability
• Effective in industrial automation devices for accurate measurements
• Utilised in power management systems for efficiency
• Integrated into consumer electronics for Durable performance
• Effective in industrial automation devices for accurate measurements
• Utilised in power management systems for efficiency
• Integrated into consumer electronics for Durable performance
What characteristics contribute to its application in automotive settings?
The adherence to AEC-Q200 standards ensures suitability for automotive use, providing essential reliability under varying environmental conditions.
How does the size impact the component's performance?
The 0603 package size not only enables space-saving designs but also promotes efficient thermal management and improved electrical performance.
What environmental factors can this resistor withstand?
It is engineered to operate effectively within a temperature range of -55°C to +155°C, making it adaptable to diverse conditions.
How does low tolerance enhance its functionality in circuits?
A low tolerance of ±0.1% ensures that the resistor maintains its specified resistance under varying conditions, promoting circuit accuracy and stability.
