Panasonic ERA 680 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB681V
- RS Stock No.:
- 566-361
- Distrelec Article No.:
- 304-29-770
- Mfr. Part No.:
- ERA3AEB681V
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£0.38
(exc. VAT)
£0.455
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5,945 unit(s) shipping from 08 June 2026
- Plus 2,765 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.076 | £0.38 |
| 50 - 95 | £0.046 | £0.23 |
| 100 - 245 | £0.038 | £0.19 |
| 250 - 495 | £0.034 | £0.17 |
| 500 + | £0.03 | £0.15 |
*price indicative
- RS Stock No.:
- 566-361
- Distrelec Article No.:
- 304-29-770
- Mfr. Part No.:
- ERA3AEB681V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 680Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Tolerance | ±0.1 % | |
| Packaging | Punched Carrier Tape | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.45mm | |
| Termination Style | Solder | |
| Length | 1.6mm | |
| Standards/Approvals | RoHS | |
| Width | 0.8mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 680Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Tolerance ±0.1 % | ||
Packaging Punched Carrier Tape | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 0.45mm | ||
Termination Style Solder | ||
Length 1.6mm | ||
Standards/Approvals RoHS | ||
Width 0.8mm | ||
Panasonic ERA Series SMD Resistor, 680Ω Resistance, ±0.1 % Tolerance - ERA3AEB681V
This SMD resistor is a high-precision component designed for various electronic applications. With a resistance Value of 680 Ω housed in a Compact 0603 package, this surface mount resistor is engineered using Advanced thin film technology. The resistor operates efficiently within a temperature range of -55°C to +155°C and adheres to the AEC-Q200 automotive standard, ensuring reliability in demanding environments.
Features & Benefits
• Achieves a low tolerance of ±0.1 % for precise applications
• Utilises thin film technology for better performance stability
• Compact 0603 package enables space-saving designs
• Rated for power handling of 0.1 W for versatile use
• Exhibits a temperature coefficient of ±25 ppm/°C for minimal drift
• Complies with automotive standards for enhanced reliability
• Utilises thin film technology for better performance stability
• Compact 0603 package enables space-saving designs
• Rated for power handling of 0.1 W for versatile use
• Exhibits a temperature coefficient of ±25 ppm/°C for minimal drift
• Complies with automotive standards for enhanced reliability
Applications
• Used in automotive electronic control units for enhanced efficiency
• Utilised in precision measurement instruments for accurate readings
• Integrated within consumer electronics to maintain signal integrity
• Effective in industrial automation systems for optimal performance
• Incorporated into circuit boards requiring high reliability in tight spaces
• Utilised in precision measurement instruments for accurate readings
• Integrated within consumer electronics to maintain signal integrity
• Effective in industrial automation systems for optimal performance
• Incorporated into circuit boards requiring high reliability in tight spaces
What impact does the temperature coefficient have on performance?
The temperature coefficient of ±25 ppm/°C indicates that the resistance Value will change minimally with temperature variations, ensuring consistent performance across a wide range of operating conditions.
How does the low tolerance improve circuit design?
A tolerance of ±0.1 % allows for precise current and voltage regulation within circuits, which is VITAL for applications requiring high accuracy and reliability.
In what scenarios is this component particularly beneficial for automotive use?
It is especially beneficial in automotive applications where temperature fluctuations are common, such as under the bonnet, due to its robust operating temperature range and compliance with automotive standards.
What advantages does thin film technology offer over traditional methods?
Thin film technology provides better performance, lower noise levels, and increased stability compared to traditional methods, making it suitable for high-precision applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B
Related links
- Panasonic ERA 680 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB681V
- Panasonic ERA 680 Ω, 0402 Thin Film Surface Mount Resistor 0.1 % 0.1 W - ERA2VEB6800X
- Panasonic ERA 680 Ω, 0805 Thin Film Surface Mount Resistor 0.1 % 0.25 W - ERA6VEB6800V
- Panasonic ERA 680 Ω, 1206 Metal Film Surface Mount Resistor ±0.1 % Surface 0.25 W - ERA8AEB681V
- Panasonic ERA 24 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 1.91 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 68 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 22.1 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
