Panasonic Precision Thick Film Chip Resistors 1000000 Ω, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W
- RS Stock No.:
- 287-521P
- Mfr. Part No.:
- ERJ3EKF1004V
- Brand:
- Panasonic
Subtotal 10 units (supplied on a continuous strip)*
£0.08
(exc. VAT)
£0.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 118,280 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 10 + | £0.008 |
*price indicative
- RS Stock No.:
- 287-521P
- Mfr. Part No.:
- ERJ3EKF1004V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1000000Ω | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 0.1W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | Precision Thick Film Chip Resistors | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2144, JIS C 5201-8 | |
| Height | 0.55mm | |
| Width | 0.8mm | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 1000000Ω | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 0.1W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series Precision Thick Film Chip Resistors | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-8, JEITA RC-2144, JIS C 5201-8 | ||
Height 0.55mm | ||
Width 0.8mm | ||
Length 1.6mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- CN
Panasonic Precision Thick Film Chip Resistors Series Surface Mount Fixed Resistor, 1000000Ω Resistance, ±1 % Tolerance - ERJ3EKF1004V
This surface mount fixed resistor is a precision component designed for reliability in electronic circuits. With a resistance Value of 1000000Ω and a power rating of 0.1 W, this thick film resistor comes in a Compact 0603 (1608M) package. It operates efficiently within a temperature range of -55°C to +155°C, making it suitable for a variety of applications in the automation and electronics sectors.
Features & Benefits
• Offers a precise resistance of 1MΩ for accuracy
• Utilises thick film technology for stable performance
• Encased in a 0603 package for space-saving design
• Maintains low tolerance of ±1% for consistent results
• Rated for power handling up to 0.1 W for versatile use
• Complies with AEC-Q200 for automotive applications
• Utilises thick film technology for stable performance
• Encased in a 0603 package for space-saving design
• Maintains low tolerance of ±1% for consistent results
• Rated for power handling up to 0.1 W for versatile use
• Complies with AEC-Q200 for automotive applications
Applications
• Used for signal conditioning in automation systems
• Ideal for voltage divider circuits in electronic devices
• Applied in high-temperature environments for automotive electronics
• Suitable for use in precision measurement instruments
• Utilised in Compact PCB designs for consumer electronics
• Ideal for voltage divider circuits in electronic devices
• Applied in high-temperature environments for automotive electronics
• Suitable for use in precision measurement instruments
• Utilised in Compact PCB designs for consumer electronics
What temperature range can this component operate under?
This component is designed to perform effectively in temperature extremes from -55°C to +155°C, ensuring reliability in diverse environments.
How does the technology used in this resistor enhance its performance?
The use of thick film technology allows for improved accuracy and stability, providing consistent resistance values in various circuit conditions.
What advantages does a ±1% tolerance offer in circuit applications?
A low tolerance of ±1% ensures minimal deviation from the specified resistance, supporting precise control in critical electronic applications for reliable performance.
In what scenarios is a power rating of 0.1 W suitable?
This power rating is Ideal for low-power applications, making it suitable for use in battery-operated devices and sensitive electronic circuits where heat generation must be minimised.
