Panasonic ERJ 10 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.125 W

Bulk discount available
View bulk pricing options

Subtotal 100 units (supplied on a continuous strip)*

£2.20

(exc. VAT)

£2.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17,820 unit(s) ready to ship
  • Plus 5,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
100 - 240£0.022
250 - 490£0.021
500 +£0.019

*price indicative

Packaging Options:
RS Stock No.:
282-309P
Mfr. Part No.:
ERJ6ENF10R0V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

10Ω

Product Type

Surface Mount Fixed Resistor

Technology

Thick Film

Resistor Type

Thick Film

Package/Case

0603

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

0.125W

Voltage

150V

Mount Type

Surface

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Pin Count

2

Series

ERJ

Maximum Operating Temperature

155°C

Length

2mm

Width

1.25mm

Standards/Approvals

IEC 60115-8, JEITA RC-2144, JIS C 5201-8

Height

0.70mm

COO (Country of Origin):
CN

Panasonic ERJ Series Surface Mount Fixed Resistor, 10Ω Resistance, ±1% Tolerance - ERJ6ENF10R0V


This surface mount fixed resistor is designed for high-performance electronic applications. With a resistance Value of 10Ω, it employs thick film technology within a Compact 0603 (1608M) package. This component operates effectively across a wide temperature range from -55°C to +155°C, making it suitable for demanding environments. The resistor complies with the AEC-Q200 automotive standard, ensuring its reliability in automotive applications.

Features & Benefits


• High precision performance with a tolerance of ±1%
• Power rating of 0.125W suitable for various applications
• Compact 0603 package optimises space on PCBs
• Operating temperature range supports extreme conditions
• Automotive grade compliance for added reliability in vehicles
• Ideal for applications requiring a low tolerance resistor

Applications


• Used in automotive electronics for improved circuit stability
• Integrated into power management systems for efficient performance
• Suitable for signal processing in communication devices
• Employed in consumer electronics to enhance functionality

What factors contribute to the reliability of this component in varied environments?


The resistance Value and temperature range contribute significantly to its reliability, as it functions well under extreme conditions from -55°C to +155°C. Additionally, the AEC-Q200 standard ensures quality for automotive applications.

How does the size of this component affect its use in modern electronics?


The Compact size of the 0603 package allows for efficient use of space on printed circuit boards, enabling more components to be accommodated without overcrowding, which is Crucial in today’s miniaturised devices.

What makes this resistor suitable for automotive applications?


The compliance with AEC-Q200 means it meets rigorous automotive standards, ensuring robust performance and longevity in challenging environments typical of automotive electronics.

How does the power rating influence its application in circuits?


With a power rating of 0.125W, it is Ideal for low power applications, ensuring it does not overheat while maintaining performance and reliability within the circuit design.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy