Bourns, SRN1060, 1060 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 μH ±20 % 800 mA Idc Q:13

Bulk discount available
View bulk pricing options

Subtotal 250 units (supplied on a reel)*

£116.50

(exc. VAT)

£139.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,070 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
250 - 495£0.466
500 - 995£0.436
1000 - 2495£0.37
2500 +£0.332

*price indicative

Packaging Options:
RS Stock No.:
772-9818P
Mfr. Part No.:
SRN1060-471M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Wirewound Surface Mount Inductor

Inductance

470μH

Maximum DC Current

800mA

Package/Case

1060

Packaging

Reel

Length

9.8mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

950mΩ

Pin Count

2

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Series

SRN1060

Termination Style

Solder

Depth

10mm

Height

6mm

Core Material

Ferrite

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

2MHz

Moulded

Yes

Inductor Construction

Wirewound

Minimum Quality Factor

13

SRN1060 Series Semi Magnetically Shielded Wire Wound Chokes


SRN1060 Series Miniature SMD Semi-shielded Power Inductors.

High inductance

Inductance range from 10 to 470μH

Rated current of up to 5.4A

Applications include: DC/DC converters; Notebook computers; Digital video cameras; Televisions, LCD displays

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy