Bourns, SRR0604, 0604 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±10 % 570 mA Idc Q:23
- RS Stock No.:
- 763-3506
- Distrelec Article No.:
- 304-35-395
- Mfr. Part No.:
- SRR0604-101KL
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
£3.63
(exc. VAT)
£4.36
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,310 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 490 | £0.363 | £3.63 |
| 500 - 990 | £0.27 | £2.70 |
| 1000 - 1990 | £0.263 | £2.63 |
| 2000 - 4990 | £0.256 | £2.56 |
| 5000 + | £0.25 | £2.50 |
*price indicative
- RS Stock No.:
- 763-3506
- Distrelec Article No.:
- 304-35-395
- Mfr. Part No.:
- SRR0604-101KL
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 100μH | |
| Maximum DC Current | 570mA | |
| Package/Case | 0604 | |
| Packaging | Reel | |
| Length | 6.5mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 650mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±10 % | |
| Series | SRR0604 | |
| Depth | 6.5mm | |
| Core Material | Ferrite | |
| Height | 4.8mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 13MHz | |
| Minimum Quality Factor | 23 | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 100μH | ||
Maximum DC Current 570mA | ||
Package/Case 0604 | ||
Packaging Reel | ||
Length 6.5mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 650mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±10 % | ||
Series SRR0604 | ||
Depth 6.5mm | ||
Core Material Ferrite | ||
Height 4.8mm | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 13MHz | ||
Minimum Quality Factor 23 | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
SRR0604 Series Magnetically Shielded Wire Wound Chokes
Available in E6 series
Low unit height of 4.8mm
High current
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies
Related links
- Bourns 0604 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±10 % 570 mA Idc Q:23
- Bourns 0604 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 22 μH ±20 % 900 mA Idc Q:16
- Bourns 0604 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 1.1 A Idc Q:18
- Bourns 0604 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 μH ±10 % 200 mA Idc Q:18
- Bourns 0604 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 1.8 A Idc Q:18
- Bourns 0604 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 47 μH ±10 % 600 mA Idc Q:15
- Bourns 0604 Shielded Power Inductor with a Ferrite DR & RI Core, 33 μH ±10 % 700 mA Idc Q:16
- Bourns 0604 Shielded Power Inductor with a Ferrite DR & RI Core, 4.7 μH ±20 % 2 A Idc Q:10
