Vishay, IHLP-6767GZ-01, 6767 Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 25 A Idc
- RS Stock No.:
- 748-7546
- Distrelec Article No.:
- 302-47-232
- Mfr. Part No.:
- IHLP6767GZER4R7M01
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£2.59
(exc. VAT)
£3.11
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 2 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 9 | £2.59 |
| 10 - 24 | £2.38 |
| 25 - 49 | £2.20 |
| 50 - 99 | £1.89 |
| 100 + | £1.45 |
*price indicative
- RS Stock No.:
- 748-7546
- Distrelec Article No.:
- 302-47-232
- Mfr. Part No.:
- IHLP6767GZER4R7M01
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Inductor | |
| Inductance | 4.7μH | |
| Maximum DC Current | 25A | |
| Package/Case | 6767 | |
| Length | 17.15mm | |
| Packaging | Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 5.11mΩ | |
| Minimum Operating Temperature | -55°C | |
| Series | IHLP-6767GZ-01 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Termination Style | Surface Mount | |
| Depth | 17.15mm | |
| Height | 7mm | |
| Standards/Approvals | RoHS | |
| Core Material | Metal Composite | |
| Maximum Self Resonant Frequency | 2MHz | |
| Moulded | Yes | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Inductor | ||
Inductance 4.7μH | ||
Maximum DC Current 25A | ||
Package/Case 6767 | ||
Length 17.15mm | ||
Packaging Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 5.11mΩ | ||
Minimum Operating Temperature -55°C | ||
Series IHLP-6767GZ-01 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Termination Style Surface Mount | ||
Depth 17.15mm | ||
Height 7mm | ||
Standards/Approvals RoHS | ||
Core Material Metal Composite | ||
Maximum Self Resonant Frequency 2MHz | ||
Moulded Yes | ||
Inductor Construction Shielded | ||
IHLP6767GZ-01 Series Magnetically Shielded Wire Wound Chokes
Vishay IHLP-6767GZ-01 series high current low profile shielded inductors. The IHLP-6767GZ-01 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.
Frequency range up to 2.0 MHz
Lowest DC Resistance / μH in this package size
Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)
Vishay Non Standard SMT Inductors (Chokes)
Related links
- Vishay 6767 Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 25 A Idc
- Vishay 6767 Shielded Surface Mount Inductor with a Metal Composite Core, 22 μH ±20 % 11 A Idc
- Vishay 6767 Shielded Surface Mount Inductor with a Metal Composite Core, 5.6 μH ±20 % 21 A Idc
- Vishay 6767 Shielded Surface Mount Inductor with a Metal Composite Core, 15 μH ±20 % 12.5 A Idc
- Vishay 6767 Shielded Surface Mount Inductor with a Metal Composite Core, 10 μH ±20 % 16.5 A Idc
- Vishay 6767 Shielded Surface Mount Inductor with a Metal Composite Core, 8.2 μH ±20 % 18 A Idc
- Vishay 6767 Shielded Surface Mount Inductor with a Metal Composite 3.3 μH ±20 %
- Vishay 6767 Shielded Surface Mount Inductor with a Metal Composite Core, 33 μH ±20 % 10.7 A Idc
