Bourns, SRF2012A, 2012 Unshielded SMD Common Mode Choke with a Ferrite Core, ±25% Wire-Wound 300mA Idc
- RS Stock No.:
- 738-5979
- Mfr. Part No.:
- SRF2012-261YA
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 738-5979
- Mfr. Part No.:
- SRF2012-261YA
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum DC Current | 300mA | |
| Package/Case | 2012 | |
| Length | 2mm | |
| Depth | 1.2mm | |
| Height | 1.2mm | |
| Dimensions | 2 x 1.2 x 1.2mm | |
| Shielded | No | |
| Tolerance | ±25% | |
| Maximum DC Resistance | 400mΩ | |
| Series | SRF2012A | |
| Core Material | Ferrite | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum DC Current 300mA | ||
Package/Case 2012 | ||
Length 2mm | ||
Depth 1.2mm | ||
Height 1.2mm | ||
Dimensions 2 x 1.2 x 1.2mm | ||
Shielded No | ||
Tolerance ±25% | ||
Maximum DC Resistance 400mΩ | ||
Series SRF2012A | ||
Core Material Ferrite | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- TW
