Murata, LQW, 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 12 nH ±2 % 600 mA Idc Q:35
- RS Stock No.:
- 724-2901
- Mfr. Part No.:
- LQW18AN12NG00D
- Brand:
- Murata
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£0.75
(exc. VAT)
£0.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2,160 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 490 | £0.075 | £0.75 |
| 500 - 990 | £0.05 | £0.50 |
| 1000 - 1990 | £0.043 | £0.43 |
| 2000 - 4990 | £0.035 | £0.35 |
| 5000 + | £0.031 | £0.31 |
*price indicative
- RS Stock No.:
- 724-2901
- Mfr. Part No.:
- LQW18AN12NG00D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 12nH | |
| Maximum DC Current | 600mA | |
| Package/Case | 0603 | |
| Packaging | Paper Tape | |
| Length | 1.6mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 130mΩ | |
| Series | LQW | |
| Inductance Tolerance | ±2 % | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Solder | |
| Depth | 0.8mm | |
| Standards/Approvals | RoHS | |
| Height | 0.8mm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 6GHz | |
| Moulded | Yes | |
| Minimum Quality Factor | 35 | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 12nH | ||
Maximum DC Current 600mA | ||
Package/Case 0603 | ||
Packaging Paper Tape | ||
Length 1.6mm | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum DC Resistance 130mΩ | ||
Series LQW | ||
Inductance Tolerance ±2 % | ||
Maximum Operating Temperature 125°C | ||
Termination Style Solder | ||
Depth 0.8mm | ||
Standards/Approvals RoHS | ||
Height 0.8mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 6GHz | ||
Moulded Yes | ||
Minimum Quality Factor 35 | ||
Inductor Construction Wirewound | ||

Murata 0603 LQW18AN Series Wire Wound Inductors
High quality Coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Models with the suffix '10D' have lower DC resistance values.
Applications: High frequency circuits for wireless telecommunications equipment: Bluetooth, GSM, W-LAN.
Related links
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 12 nH ±2 % 600 mA Idc Q:35
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 nH ±2 % 650 mA Idc Q:35
- Murata 0603 Wirewound Surface Mount Inductor 12 nH ±5 % 600 mA Idc Q:35
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 7.5 nH ±0.5 nH 750 mA Idc Q:35
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 8.7 nH ±0.5 nH 650 mA Idc Q:35
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 nH ±5 % 650 mA Idc Q:35
- Murata 0603 Wirewound Surface Mount Inductor 6.8 nH ±0.5 nH 750 mA Idc Q:35
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 91 nH ±2 % 230 mA Idc Q:34
