Murata, LQP15M, 0402 (1005M) Wire-wound SMD Inductor 3.3 nH ±0.1nH Wire-Wound 190mA Idc Q:13

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
724-2804
Mfr. Part No.:
LQP15MN3N3B02D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

3.3 nH

Maximum DC Current

190mA

Package/Case

0402 (1005M)

Dimensions

1 x 0.5 x 0.5mm

Tolerance

±0.1nH

Maximum DC Resistance

400mΩ

Series

LQP15M

Maximum Self Resonant Frequency

6GHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+85°C

Minimum Quality Factor

13

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP