Murata, DLW21S, 0805 Shielded Surface Mount Common Mode Choke ±25 % 330 mA Idc
- RS Stock No.:
- 724-1677
- Distrelec Article No.:
- 304-45-600
- Mfr. Part No.:
- DLW21SN900SQ2L
- Brand:
- Murata
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£2.96
(exc. VAT)
£3.55
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 210 unit(s) ready to ship
- Plus 1,110 unit(s) shipping from 16 June 2026
- Plus 4,000 unit(s) shipping from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 490 | £0.296 | £2.96 |
| 500 - 990 | £0.174 | £1.74 |
| 1000 - 1990 | £0.141 | £1.41 |
| 2000 - 4990 | £0.122 | £1.22 |
| 5000 + | £0.114 | £1.14 |
*price indicative
- RS Stock No.:
- 724-1677
- Distrelec Article No.:
- 304-45-600
- Mfr. Part No.:
- DLW21SN900SQ2L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Surface Mount Common Mode Choke | |
| Maximum DC Current | 330mA | |
| Package/Case | 0805 | |
| Packaging | Embossed Tape | |
| Length | 2mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 4 | |
| Maximum DC Resistance | 350mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | DLW21S | |
| Inductance Tolerance | ±25 % | |
| Height | 1.2mm | |
| Termination Style | Tin plating | |
| Depth | 1.2mm | |
| Standards/Approvals | RoHS | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Surface Mount Common Mode Choke | ||
Maximum DC Current 330mA | ||
Package/Case 0805 | ||
Packaging Embossed Tape | ||
Length 2mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 4 | ||
Maximum DC Resistance 350mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series DLW21S | ||
Inductance Tolerance ±25 % | ||
Height 1.2mm | ||
Termination Style Tin plating | ||
Depth 1.2mm | ||
Standards/Approvals RoHS | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- JP
Murata 0805 DLW21S Series SMD Common Mode Chokes
The DLW21S series enables noise suppression for differential signal line without distortion in high speed signal transmission due to its high coupling.
Applications
USB lines of PC, Peripheral equipment
LVDS lines of Note-PCs, LCDs
USB lines of Small digital AV equipment such as digital cameras
Murata SMD Common Mode Chokes
Related links
- Murata 0805 Shielded Surface Mount Common Mode Choke with a Ferrite Core, ±25 % 330 mA Idc
- Murata 0805 Shielded Surface Mount Common Mode Choke ±25 % 280 mA Idc
- Murata 0805 Wirewound Surface Mount Inductor ±25 % 400 mA Idc
- Murata 1206 Surface Mount Common Mode Choke ±25 % 370 mA Idc
- Murata 1206 Shielded Surface Mount Common Mode Choke ±25 % 200 mA Idc
- Murata 0805 Wire-wound SMD Inductor ±25% Wire-Wound 330mA Idc
- Bourns 0331 Surface Mount Common Mode Choke with a Ferrite Core, 51 μH Dual ±25 % 500 mA Idc
- Murata Power Solutions, 5000 Shielded Surface Mount Common Mode Choke 1 mH -30 to 50 % 700 mA Idc
