Panasonic, ETQP3M Shielded Wirewound Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 5.2 A Idc
- RS Stock No.:
- 238-3583
- Mfr. Part No.:
- ETQP3M2R2HFP
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 tape of 5 units)*
£4.28
(exc. VAT)
£5.135
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1,710 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 20 | £0.856 | £4.28 |
| 25 - 45 | £0.772 | £3.86 |
| 50 - 245 | £0.682 | £3.41 |
| 250 - 495 | £0.616 | £3.08 |
| 500 + | £0.506 | £2.53 |
*price indicative
- RS Stock No.:
- 238-3583
- Mfr. Part No.:
- ETQP3M2R2HFP
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 2.2μH | |
| Maximum DC Current | 5.2A | |
| Package/Case | Surface Mount | |
| Packaging | Tape & Reel | |
| Length | 5.5mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 21.45mΩ | |
| Maximum Operating Temperature | 150°C | |
| Inductance Tolerance | ±20 % | |
| Series | ETQP3M | |
| Termination Style | Surface Mount | |
| Height | 3mm | |
| Core Material | Metal Composite | |
| Standards/Approvals | RoHS | |
| Depth | 5mm | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 2.2μH | ||
Maximum DC Current 5.2A | ||
Package/Case Surface Mount | ||
Packaging Tape & Reel | ||
Length 5.5mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum DC Resistance 21.45mΩ | ||
Maximum Operating Temperature 150°C | ||
Inductance Tolerance ±20 % | ||
Series ETQP3M | ||
Termination Style Surface Mount | ||
Height 3mm | ||
Core Material Metal Composite | ||
Standards/Approvals RoHS | ||
Depth 5mm | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
The Panasonic Power Inductor has high heat resistance and high reliability using metal composite core. It has high vibration resistance as result of newly developed integral construction. The excellent inductance stability using ferrous alloy magnetic material. It has shielded construction.
Operation up to 150°C including self heat
High bias current
Temperature stability
Low audible noise
Noise filter for various drive circuitry requiring high temperature operation and peak current handling capability
