Vishay, IHLP, 2020 Shielded Surface Mount Inductor with a Metal Composite Core, 1.5 μH ±20 % 7.2 A Idc
- RS Stock No.:
- 223-7262P
- Mfr. Part No.:
- IHLP2020CZER1R5M01
- Brand:
- Vishay
Subtotal 5 units (supplied on a continuous strip)*
£4.09
(exc. VAT)
£4.91
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 850 unit(s), ready to ship
Units | Per unit |
|---|---|
| 5 + | £0.818 |
*price indicative
- RS Stock No.:
- 223-7262P
- Mfr. Part No.:
- IHLP2020CZER1R5M01
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 1.5μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 7.2A | |
| Package/Case | 2020 | |
| Length | 5.4mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 20.7mΩ | |
| Series | IHLP | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Standards/Approvals | JEDEC, RoHS | |
| Termination Style | Surface Mount | |
| Height | 3mm | |
| Depth | 3mm | |
| Core Material | Metal Composite | |
| Maximum Self Resonant Frequency | 42MHz | |
| Moulded | Yes | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 1.5μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 7.2A | ||
Package/Case 2020 | ||
Length 5.4mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 20.7mΩ | ||
Series IHLP | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Standards/Approvals JEDEC, RoHS | ||
Termination Style Surface Mount | ||
Height 3mm | ||
Depth 3mm | ||
Core Material Metal Composite | ||
Maximum Self Resonant Frequency 42MHz | ||
Moulded Yes | ||
Inductor Construction Shielded | ||
The Vishay IHLP commercial inductors, high saturation series. It handles high transient current spikes without saturation. It has ultra low buzz noise, due to composite construction. It has 1.5 μH inductance.
RoHS compliant
Halogen free
