Bourns, SRN4018, 4018 Shielded Surface Mount Inductor with a Ferrite Core, 47 μH Semi Shielded 20 % 600 mA Idc Q:11

Bulk discount available
View bulk pricing options

Subtotal 50 units (supplied on a continuous strip)*

£10.45

(exc. VAT)

£12.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,250 unit(s) ready to ship
  • Plus 3,000 unit(s) shipping from 18 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
50 - 90£0.209
100 - 190£0.198
200 - 490£0.181
500 +£0.164

*price indicative

Packaging Options:
RS Stock No.:
223-1788P
Mfr. Part No.:
SRN4018-470M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Inductor

Inductance

47μH

Maximum DC Current

600mA

Package/Case

4018

Packaging

Reel

Length

4mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

0.78Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Inductance Tolerance

20 %

Series

SRN4018

Depth

1.8mm

Height

1.88mm

Standards/Approvals

RoHS

Termination Style

Solder

Core Material

Ferrite

Maximum Self Resonant Frequency

10MHz

Moulded

Yes

Minimum Quality Factor

11

Inductor Construction

Semi Shielded

COO (Country of Origin):
MY
The Bourns Electronics inductor comes with shielded outlet and works with a maximum DC Current of 0.6A.

Ferrite core material

-40°C to 125°C operating temperature

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy