Bourns, SRN1060, 1060 Shielded Surface Mount Inductor with a Ferrite Core, 100 μH Semi Shielded 20 % 1.7 A Idc Q:13

Bulk discount available
View bulk pricing options

Subtotal 25 units (supplied on a continuous strip)*

£10.25

(exc. VAT)

£12.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,385 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
25 - 45£0.41
50 - 95£0.362
100 - 195£0.336
200 +£0.31

*price indicative

Packaging Options:
RS Stock No.:
223-1774P
Mfr. Part No.:
SRN1060-101M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

100μH

Product Type

Surface Mount Inductor

Maximum DC Current

1.7A

Package/Case

1060

Length

9.8mm

Packaging

Reel

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

0.21Ω

Minimum Operating Temperature

-40°C

Series

SRN1060

Maximum Operating Temperature

125°C

Inductance Tolerance

20 %

Depth

6mm

Standards/Approvals

RoHS

Termination Style

Solder

Height

6mm

Core Material

Ferrite

Maximum Self Resonant Frequency

4MHz

Inductor Construction

Semi Shielded

Moulded

Yes

Minimum Quality Factor

13

COO (Country of Origin):
CN
The Bourns Electronics inductor comes with shielded outlet and works with a maximum DC Current of 1.7A.

Ferrite core material

-40°C to 125°C operating temperature

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy