Bourns, SDR0805 Unshielded Surface Mount Inductor with a Ferrite Core, 1 mH Ferrite Core ±10 % 210 mA Idc Q:27

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

£3.38

(exc. VAT)

£4.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 640 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90£0.338£3.38
100 - 190£0.301£3.01
200 - 490£0.257£2.57
500 +£0.221£2.21

*price indicative

Packaging Options:
RS Stock No.:
223-1740
Distrelec Article No.:
304-31-821
Mfr. Part No.:
SDR0805-102KL
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Inductor

Inductance

1mH

Maximum DC Current

210mA

Packaging

Tape & Reel

Length

7.8mm

Automotive Standard

No

Shielding

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Inductance Tolerance

±10 %

Series

SDR0805

Termination Style

Surface Mount

Depth

5.3mm

Height

5.3mm

Standards/Approvals

RoHS

Diameter

7.8mm

Core Material

Ferrite

Inductor Construction

Ferrite Core

Minimum Quality Factor

27

COO (Country of Origin):
CN
The Bourns Electronics inductor comes without shielded outlet and works with a maximum DC Current of 0.21A.

Ferrite core material

-40°C to 125°C operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy