TDK, NLFV-EF, 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±20 % 420 mA Idc

Subtotal (1 tape of 10 units)*

£0.79

(exc. VAT)

£0.95

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,330 unit(s), ready to ship
Units
Per unit
Per Tape*
10 +£0.079£0.79

*price indicative

Packaging Options:
RS Stock No.:
185-8236
Mfr. Part No.:
NLFV32T-3R3M-EF
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Wirewound Surface Mount Inductor

Inductance

3.3μH

Maximum DC Current

420mA

Package/Case

1210

Length

3.2mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

132mΩ

Inductance Tolerance

±20 %

Maximum Operating Temperature

105°C

Series

NLFV-EF

Standards/Approvals

RoHS

Termination Style

Surface Mount

Core Material

Ferrite

Depth

2.5mm

Height

2.2mm

Maximum Self Resonant Frequency

2.52MHz

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
JP
Resin mold type wound inductor for decoupling circuits

Magnetic shield type containing ferrite powder in the exterior mold resin

Operating temperature range: –40 to +105°C (including self-temperature rise)

Application

Smart meters, AV equipment, xDSL, electronic devices for communications infrastructure such as mobile base stations, industrial equipment, other

Related links