Vishay, IHLP, 2020 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 470 nH ±20% Wire-Wound 12.5A Idc

Stock information currently inaccessible
RS Stock No.:
173-1362
Mfr. Part No.:
IHLP2020BZERR47M11
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

470 nH

Maximum DC Current

12.5A

Package/Case

2020

Length

5.49mm

Depth

5.18mm

Height

2mm

Dimensions

5.49 x 5.18 x 2mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

7.7mΩ

Series

IHLP

Core Material

Metal Composite

Maximum Self Resonant Frequency

83MHz

Maximum Operating Temperature

+125°C

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-55°C

COO (Country of Origin):
IL

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy