Bourns, PM127SH Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±20 % 3.5 A Idc Q:28
- RS Stock No.:
- 172-8564
- Mfr. Part No.:
- PM127SH-330M-RC
- Brand:
- Bourns
Bulk discount available
Subtotal (1 reel of 400 units)*
£202.00
(exc. VAT)
£242.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 400 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 400 - 3600 | £0.505 | £202.00 |
| 4000 - 7600 | £0.491 | £196.40 |
| 8000 - 9600 | £0.478 | £191.20 |
| 10000 - 19600 | £0.466 | £186.40 |
| 20000 + | £0.455 | £182.00 |
*price indicative
- RS Stock No.:
- 172-8564
- Mfr. Part No.:
- PM127SH-330M-RC
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 33μH | |
| Maximum DC Current | 3.5A | |
| Packaging | Reel | |
| Length | 12.5mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 57mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | PM127SH | |
| Inductance Tolerance | ±20 % | |
| Depth | 12.5mm | |
| Height | 7.5mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 9.5MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 28 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 33μH | ||
Maximum DC Current 3.5A | ||
Packaging Reel | ||
Length 12.5mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 57mΩ | ||
Maximum Operating Temperature 125°C | ||
Series PM127SH | ||
Inductance Tolerance ±20 % | ||
Depth 12.5mm | ||
Height 7.5mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 9.5MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 28 | ||
- COO (Country of Origin):
- CN
PM127SH Series Wire Wound Inductors
Bourns PM127SH shielded power inductors are available in E12 values and feature inductance as low as 1.2μH. Constructed from a ferrite core, these surface mount inductors provide a current rating up to 6.6A.
Suitable applications for these power inductors include power supplies for LCD TVs, car radios, camcorders and portable communication equipment. Other suitable applications include input/output of DC-DC converters and industrial electronics.
Related links
- Bourns 33 μH ±20 % 3.5 A Idc Q:28
- Bourns 1005 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 150 μH ±10 % 550 mA Idc Q:28
- Bourns 39 μH ±30 % 2.25 A Idc Q:28
- Bourns 1280 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 33 μH ±20 % 3.5 A Idc Q:28
- Bourns 0403 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 5.6 μH ±20 % 1.6 A Idc Q:28
- Bourns 0403 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 10 μH ±20 % 1.15 A Idc Q:28
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 27 μH ±15 % 1.3 A Idc Q:28
- Bourns 1260 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±20 % 3 A Idc Q:27
