Bourns, SRP7028A, 7028 Shielded Surface Mount Inductor with a Carbonyl Powder Core, 8.2 μH ±20 % 4 A Idc Q:20

Subtotal (1 reel of 1000 units)*

£463.00

(exc. VAT)

£556.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£0.463£463.00

*price indicative

RS Stock No.:
172-7224
Mfr. Part No.:
SRP7028A-8R2M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Inductor

Inductance

8.2μH

Maximum DC Current

4A

Package/Case

7028

Length

7.3mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

68mΩ

Inductance Tolerance

±20 %

Maximum Operating Temperature

150°C

Series

SRP7028A

Height

2.8mm

Core Material

Carbonyl Powder

Depth

6.6mm

Maximum Self Resonant Frequency

17MHz

Moulded

Yes

Minimum Quality Factor

20

Inductor Construction

Wirewound

COO (Country of Origin):
TW

SRP7028A Series Magnetically Shielded Power Inductors


Bourns Automotive SRP7028A Series inductors have a shielded construction with a Carbonyl powder core.

Features and Benefits:

High saturation current

Inductance range 0.22 to 10 μH

AEC-Q200 qualified

RoHS compliant and halogen free

Applications include Automotive systems (Driver assistant, Information, Entertainment and Lighting), DC-DC converters and power supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy