Murata, LQH, 4532 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 320 mA Idc
- RS Stock No.:
- 161-8089
- Mfr. Part No.:
- LQH43PN101M26L
- Brand:
- Murata
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
£107.00
(exc. VAT)
£128.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 4500 | £0.214 | £107.00 |
| 5000 - 9500 | £0.193 | £96.50 |
| 10000 - 12000 | £0.173 | £86.50 |
| 12500 - 24500 | £0.156 | £78.00 |
| 25000 + | £0.141 | £70.50 |
*price indicative
- RS Stock No.:
- 161-8089
- Mfr. Part No.:
- LQH43PN101M26L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 100μH | |
| Maximum DC Current | 320mA | |
| Package/Case | 4532 | |
| Packaging | Embossed Tape | |
| Length | 4.5mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 1538mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | LQH | |
| Maximum Operating Temperature | 85°C | |
| Inductance Tolerance | ±20 % | |
| Standards/Approvals | RoHS | |
| Height | 2.6mm | |
| Termination Style | Surface Mount | |
| Depth | 3.2mm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 4MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 100μH | ||
Maximum DC Current 320mA | ||
Package/Case 4532 | ||
Packaging Embossed Tape | ||
Length 4.5mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 1538mΩ | ||
Minimum Operating Temperature -40°C | ||
Series LQH | ||
Maximum Operating Temperature 85°C | ||
Inductance Tolerance ±20 % | ||
Standards/Approvals RoHS | ||
Height 2.6mm | ||
Termination Style Surface Mount | ||
Depth 3.2mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 4MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- JP
LQH43PN Series SMD Chip Inductors
Murata LQH Series wire wound chip inductors include a copper wire which is wound around the ferrite core. Most of the LQH series chip inductors are coated with various resins over the ferrite core, this coating improves the strength of the inductor. These wire wound chip inductors can be used for high inductance values and are Ideal for power supply booster circuits. RoHS compliant.
Applications
Digital cameras
Mobile phones
TV
Games Machines
Murata Non Standard SMT Inductors (Chokes)
Related links
- Murata 4532 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 320 mA Idc
- Murata 4532 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 150 μH ±20 % 280 mA Idc
- Murata 4532 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±20 % 220 mA Idc
- Murata 4532 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 470 mA Idc
- Murata 4532 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 700 mA Idc
- Murata 4532 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±30 % 3.4 A Idc
- Murata 4532 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±20 % 2.3 A Idc
- Murata 4532 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 1.4 A Idc
