Murata, LQH, 1210 Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 450 mA Idc

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2000 units)*

£222.00

(exc. VAT)

£266.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2000 - 18000£0.111£222.00
20000 - 38000£0.10£200.00
40000 - 48000£0.09£180.00
50000 - 98000£0.081£162.00
100000 +£0.073£146.00

*price indicative

RS Stock No.:
125-3193
Mfr. Part No.:
LQH32PN220MN0L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

22μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

450mA

Package/Case

1210

Packaging

Embossed Tape

Length

3.2mm

Automotive Standard

No

Maximum DC Resistance

180mΩ

Minimum Operating Temperature

-40°C

Pin Count

2

Inductance Tolerance

±20 %

Maximum Operating Temperature

85°C

Series

LQH

Height

1.55mm

Termination Style

Tin plating

Standards/Approvals

RoHS

Core Material

Ferrite

Depth

2.5mm

Maximum Self Resonant Frequency

20MHz

Inductor Construction

Wirewound

COO (Country of Origin):
JP

Murata 1210 LQH32P Series Magnetically Shielded Wire Wound Chokes


LQH32P series miniature chip inductors with very low DC resistance, high current capacity, and high impedance characteristics. The LQH32P series is magnetically shielded and is suitable for use as inductors for choke purposes in DC power supply circuits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy