Murata, LQP03TN_02, 0201 (0603M) Wire-wound SMD Inductor with a Non-Magnetic Core Core, 1.5 nH ±0.1nH Film 600mA Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
106-5346
Mfr. Part No.:
LQP03TN1N5B02D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

1.5 nH

Maximum DC Current

600mA

Package/Case

0201 (0603M)

Length

0.6mm

Depth

0.3mm

Height

0.3mm

Dimensions

0.6 x 0.3 x 0.3mm

Tolerance

±0.1nH

Maximum DC Resistance

150mΩ

Series

LQP03TN_02

Core Material

Non-Magnetic Core

Moulded

Yes

Maximum Operating Temperature

+125°C

Inductor Construction

Film

Minimum Operating Temperature

-55°C

Minimum Quality Factor

14

COO (Country of Origin):
JP