Murata, LQH, 4532 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 1.4 A Idc

Bulk discount available
View bulk pricing options

Subtotal 200 units (supplied on a reel)*

£47.20

(exc. VAT)

£56.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
200 - 980£0.236
1000 - 1980£0.154
2000 - 4980£0.146
5000 +£0.131

*price indicative

Packaging Options:
RS Stock No.:
106-5332P
Mfr. Part No.:
LQH43PN4R7M26L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

4.7μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

1.4A

Package/Case

4532

Packaging

Embossed Tape

Length

4.5mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

75mΩ

Pin Count

2

Minimum Operating Temperature

-40°C

Inductance Tolerance

±20 %

Series

LQH

Maximum Operating Temperature

85°C

Height

2.6mm

Core Material

Ferrite

Termination Style

Solder

Standards/Approvals

RoHS

Depth

3.2mm

Maximum Self Resonant Frequency

35MHz

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
JP

LQH43PN Series SMD Chip Inductors


Murata LQH Series wire wound chip inductors include a copper wire which is wound around the ferrite core. Most of the LQH series chip inductors are coated with various resins over the ferrite core, this coating improves the strength of the inductor. These wire wound chip inductors can be used for high inductance values and are Ideal for power supply booster circuits. RoHS compliant.

Applications


Digital cameras

Mobile phones

TV

Games Machines

Murata Non Standard SMT Inductors (Chokes)


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy