KEMET 47 mF Supercapacitor -20 to 80 % Tolerance, Supercap FC 5.5V dc, Surface

Bulk discount available
View bulk pricing options

Subtotal 20 units (supplied on a continuous strip)*

£33.90

(exc. VAT)

£40.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 410 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
20 - 98£1.695
100 - 498£1.27
500 - 998£0.965
1000 +£0.755

*price indicative

Packaging Options:
RS Stock No.:
789-8021P
Mfr. Part No.:
FC0H473ZFTBR24
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

47mF

Product Type

Supercapacitor

Voltage

5.5V dc

Mount Type

Surface

Packaging

Tape & Reel

Automotive Standard

No

Diameter

10.5mm

Terminal Type

Radial

Lead Pitch

5mm

Minimum Operating Temperature

-25°C

Equivalent Series Resistance ESR

50Ω

Pin Count

2

Maximum Operating Temperature

70°C

Depth

5.5mm

Series

Supercap FC

Standards/Approvals

RoHS

Tolerance

-20 to 80 %

Capacitor Family

Electric Double Layer

FC Series SMT Super Capacitors


KEMET FC Supercapacitors are surface mount capacitors for use with high energy applications. These supercapacitors are designed especially for reflow soldering, allowing them to be attached to the printed circuit board directly.

Features


Wide range of temperature from −25°C to +70°C

Surface mount without holder

Operational Voltage: 3.5 to 5.5 V dc

Highly reliable against liquid leakage

Maintenance free

Applications


Low voltage DC hold-up applications

Embedded microprocessor systems with flash memory.

Supercapacitors can be used like a secondary battery when applied in a DC circuit

Aluminium (EDLC) Super Capacitors


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy