KEMET 0.22 F Supercapacitor -20 to 80 % Tolerance, Supercap FY 5.5V dc, Through Hole

Bulk discount available
View bulk pricing options

Subtotal 10 units (supplied in a box)*

£27.90

(exc. VAT)

£33.50

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 7 unit(s), ready to ship

Units
Per unit
10 - 49£2.79
50 - 199£2.41
200 +£2.18

*price indicative

Packaging Options:
RS Stock No.:
789-7965P
Mfr. Part No.:
FS0H224ZF
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Supercapacitor

Capacitance

0.22F

Voltage

5.5V dc

Mount Type

Through Hole

Packaging

Box

Automotive Standard

No

Diameter

16.5mm

Lead Pitch

5.08mm

Terminal Type

Radial

Pin Count

2

Minimum Operating Temperature

-25°C

Equivalent Series Resistance ESR

25Ω

Maximum Operating Temperature

75°C

Height

15mm

Depth

13mm

Series

Supercap FY

Standards/Approvals

RoHS

Tolerance

-20 to 80 %

Capacitor Family

Electric Double Layer

FS Series Radial Super Capacitors


This series of Supercapacitor are through hole mounting types specially designed for direct mounting to the printed circuit board (PCB). They are designed to prevent liquid leakage for high reliability.

Aluminium (EDLC) Super Capacitors


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy