TE Connectivity FX19 Series Load Cell, 0 lb, Compression Measure, 25 lb
- RS Stock No.:
- 200-6110
- Mfr. Part No.:
- FX1901-0001-0025-L
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 200-6110
- Mfr. Part No.:
- FX1901-0001-0025-L
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Load Cell | |
| Force Measured | Compression | |
| Series | FX19 | |
| Terminal Type | Wire | |
| Maximum DC Voltage | 500V dc | |
| Housing Material | Plastic | |
| Width | 29.5mm | |
| Minimum Force/Load Measurement | 0lb | |
| Minimum Operating Temperature | 0°C | |
| Maximum Force/Load Measurement | 25lb | |
| Maximum Operating Temperature | 50°C | |
| Length | 609.5mm | |
| Standards/Approvals | IEC61000-4-2, IEC61000-4-3, CE Compliance, RoHS Compliant, IEC55022 Class A | |
| Depth | 8mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Load Cell | ||
Force Measured Compression | ||
Series FX19 | ||
Terminal Type Wire | ||
Maximum DC Voltage 500V dc | ||
Housing Material Plastic | ||
Width 29.5mm | ||
Minimum Force/Load Measurement 0lb | ||
Minimum Operating Temperature 0°C | ||
Maximum Force/Load Measurement 25lb | ||
Maximum Operating Temperature 50°C | ||
Length 609.5mm | ||
Standards/Approvals IEC61000-4-2, IEC61000-4-3, CE Compliance, RoHS Compliant, IEC55022 Class A | ||
Depth 8mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity FX19 is a 1% load cell device with full scale ranges of 10, 25, 50 or 100 and 200lbf compression. This low-cost technology enables force sensing in a whole new class of "smart" consumer and medical products. FX19 units are intended for OEM use in laboratory, hospital or consumer product applications, establishing a breakthrough price/performance value for compression load cells.
mV output: 20mV/V nominal
Insulation resistance : 50MΩ
Operating temperature : 50°C
Related links
- TE Connectivity FX19 Series Load Cell Compression Measure, 25 lb
- TE Connectivity FX19 Series Load Cell Compression Measure, 200 lb
- TE Connectivity FX19 Series Load Cell Compression Measure 464Ω
- TE Connectivity FC22 Series Robust Load Cell Compression Measure, 45.3 kg
- TE Connectivity FC22 Series Microfused Silicon Piezoresistive Load Cell Compression Measure 3kΩ
- TE Connectivity FC22 Series Robust Load Cell Compression Measure, 4.5 kg
- TE Connectivity FX29 Series Robust Load Cell Compression Measure, 11.3 kg
- TE Connectivity FC23 Series Load Cell Compression Measure, 227 kg
