- RS Stock No.:
- 465-438
- Mfr. Part No.:
- 47001
- Brand:
- Rocol
Available to back order for despatch 01/05/2024
Added
Price Each
£55.44
(exc. VAT)
£66.53
(inc. VAT)
Units | Per unit |
1 - 5 | £55.44 |
6 - 11 | £52.22 |
12 + | £49.90 |
- RS Stock No.:
- 465-438
- Mfr. Part No.:
- 47001
- Brand:
- Rocol
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Easyline Edge Aerosol Paint, Yellow
From Easyline, this yellow aerosol edge paint provides a fast-drying satin finish and is commonly used for line marking. Hard-wearing and with excellent covering power, this edge paint is ideal for use on a variety of surfaces, from asphalt to steel.
An easy to apply spray paint, the propellant system assures quality lines with no mess or wastage. Rocol Graffiti Wipes can be used to remove the paint. Easyline aerosol edge paint is ideal for use with the Easyline Edge® Airflow Line Marking System.
Features & Benefits:
Quick drying
Hard wearing
Easy application
Hard wearing
Easy application
Specifications
Attribute | Value |
---|---|
Can Size | 750ml |
Colour | Yellow |
Finish | Satin |
Trade Name | Easyline |
Related links
- RS PRO 750ml Yellow Line Marker Spray
- Rocol 750ml Red Satin Line Marker Spray
- Rocol 750ml Black Satin Line Marker Spray
- RS PRO 750ml Blue Line Marker Spray
- Rocol 750ml Green Satin Line Marker Spray
- Rocol 750ml Orange Satin Line Marker Spray
- Rocol 750ml White Satin Line Marker Spray
- Rocol 750ml Blue Satin Line Marker Spray