TE Connectivity, Solistrand Butt Splice Connector, Uninsulated, Tin 4 AWG

Bulk discount available
View bulk pricing options

Subtotal 5 units (supplied in a bag)*

£20.00

(exc. VAT)

£24.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 215 unit(s) ready to ship
  • Plus 350 unit(s) shipping from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
5 - 24£4.00
25 - 74£3.85
75 +£3.71

*price indicative

Packaging Options:
RS Stock No.:
795-1762P
Mfr. Part No.:
320238
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Splice Type

Butt

Product Type

Splice Connector

Overall Length

28.96mm

Diameter

11.76mm

Maximum Wire Size AWG

4AWG

Insulation

Uninsulated

Series

Solistrand

Contact Material

Copper

Contact Plating

Tin

Thickness

1.85mm

Standards/Approvals

RoHS

COO (Country of Origin):
US

TE Connectivity SOLISTRAND Sight Hole Closed Barrel Butt Splices


SOLISTRAND sight hole closed barrel butt splices designed to terminate solid and stranded wire and irregular shaped conductors. These SOLISTRAND sight hole closed barrel butt splices are MADE from fine grade high conductivity copper with tin plating and have closed barrels with brazed seams that create a uniform metal strength around the barrel. The inner surface of the barrels of these SOLISTRAND sight hole butt splices are either dimpled or serrated for maximum tensile strength and to maximise the electrical contact area after crimping

TE Connectivity SOLISTRAND Terminals and Splices


Note

For suitable hand crimp tool see stock number 817-325 and stock number 373-308 for die assembly or hand crimp tool stock number 162-3159

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy