TE Connectivity, Termi-Foil Barrel Splice Connector, Uninsulated 10 AWG

Bulk discount available
View bulk pricing options

Subtotal 250 units (supplied in a box)*

£141.25

(exc. VAT)

£169.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
250 +£0.565

*price indicative

Packaging Options:
RS Stock No.:
719-6745P
Mfr. Part No.:
329254
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Splice Connector

Splice Type

Barrel

Overall Length

11mm

Minimum Wire Size mm²

3mm²

Minimum Wire Size AWG

12AWG

Insulation

Uninsulated

Maximum Wire Size mm²

6mm²

Maximum Wire Size AWG

10AWG

Contact Dimensions

19.5 x 11.53 mm

Contact Length

19.5mm

Series

Termi-Foil

Standards/Approvals

RoHS

COO (Country of Origin):
US

TE Connectivity TERMI-FOIL SOLISTRAND Wire Terminals


TERMI-FOIL SOLISTRAND wire terminals for use in the manufacture of transformers making it possible to use aluminium foil strip instead of copper wire windings. These TERMI-FOIL wire terminals can be applied to bare, insulated, anodized or coated aluminium and bare or insulated copper wire and have lances that penetrate surface oxides and insulation. When the two faces of these TERMI-FOIL terminals are clamped together these lances embed into the foil or strip creating an Air-tight and moisture-proof connection. Typical applications for these TERMI-FOIL wire terminals include Air or oil filled transformers, capacitors, reactors, solenoids, relays and regulators. They can also be applied in heating elements, alarm systems and electrostatic shields.

Accommodate aluminium foil or strip thickness from 0.03 to 2.41mm and soft copper to 0.025mm

Exceed current-carrying requirements

No surface preparation necessary

No noise injection in low-level audio circuits

Will terminate or tap aluminium foil-wound coils

Will splice two or more pieces of foil or strip

TE Connectivity TERMI-FOIL Terminals and Splices


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy