TE Connectivity, 36965 Closed End Splice Connector, Purple, Insulated, Tin 10 AWG

Subtotal (1 box of 5000 units)*

£1,570.75

(exc. VAT)

£1,884.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£1,570.75£0.314

*price indicative

RS Stock No.:
190-3767
Mfr. Part No.:
36965
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Splice Type

Closed End

Product Type

Splice Connector

Overall Length

28.58mm

Diameter

7.92mm

Minimum Wire Size mm²

0.3mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

10AWG

Maximum Wire Size mm²

6mm²

Insulation

Insulated

Colour

Purple

Series

36965

Contact Material

Copper

Contact Plating

Tin

Termination Type

Crimp

Standards/Approvals

No

RoHS Status: Exempt

TE Connectivity Closed End Splices


Closed end splices available with nylon or vinyl insulation that accept a combination of solid and stranded wires for single and multiple applications. These insulated closed end splices are made from copper with a tin finish. For wire size, colour, opening diameter and insulation material please see additional data table.

A hand crimping tool is available for crimping size 22-14 AWG splices, please see stock number 431-8901

Wire range 22-14 awg

UL & CSA approved

Robust, high quality splice tool Stock no. 431-8901 available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy