- RS Stock No.:
- 771-6507
- Brand:
- RS PRO
24 In stock - FREE next working day delivery available
Added
Price 1 Kit
£292.84
(exc. VAT)
£351.41
(inc. VAT)
Kit(s) | Per Kit |
1 + | £292.84 |
- RS Stock No.:
- 771-6507
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Chemical Spill Kits
Chemical spill kits are ideal for a rapid response to chemical spills or leaks. Spill kits are designed for single use application.
RS PRO Chemical Spill Kit, 120 Litre
Introducing the RS PRO Chemical Spill Kit with a 120-litre absorption capacity. The kit is contained within a convenient two-wheeled bin that can easily be transported to and from the spillage area, making it an ideal spill kit for use on light to medium spills and leaks that could cause injury. Contained within the bin is everything needed to take care of large volume spills within the workplace or on a worksite, like pillows, pads, socks and hazard bags for easy clean-up and disposal. This mobile spill kit is suitable for use with liquid or chemical spills and is ideal for rapid response clean-up across a wide range of applications and industries as part of industry regulations.
Features and Benefits:
- This RS PRO chemical spill kit is yellow in colour and follows the industry standards for cleaning up chemical spills
- The super-absorbent pads within the kit are suitable for use with any liquids including aggressive chemicals and are a cost-effective spill clean-up solution
- By including 6 x 3m spill socks, it makes it easy to contain the spill to an area, preparing it for clean-up
- The pads and socks are designed with hydrophobic material properties and are tough and hardwearing for extra versatility
- Excellent for both indoor and outdoor use across a wide range of applications
- This RS PRO spill kit is quick and easy to use with an effective absorbency rate of 120 litres
- All the contents of the kit are contained within a convenient wheelie bin, making it super portable to and from the spill site
- It can also be kept in high-risk areas such as fuelling-points or drum storage areas
- Spill kit contents: 60 x absorbent pads, 6 x 3m spill socks, 2 x pillows, 4 x hazard waste bag and tie and 1 x roll of hazard warning tape
- Refill kit available – 776-9712
- Single use application only
Applications:
Chemical spill kits or spill response kits are an essential part of spill clean-up and usually contain absorbent sheets, pads, socks and waste bags that are used in the containment and clean-up of spills and leaks to avoid damage to equipment or avoiding injury through slipping. These types of kits can also be used for emergency response spill applications or as a precautionary measure, especially when working in industries like lorry loading or forklift driving. There are industry-specific colours that correspond to certain liquid spills to ensure the right regulations are adhered to without harming the environment and ensuring the area is cleaned correctly to avoid injury. Spill kits are widely used in:
- Industrial manufacturing
- Automotive manufacturing and repair
- Transport and logistics
- Household applications
What do the colours in spill control mean?
- Black / Grey – Absorbs any liquids excluding any aggressive chemicals, for example, coolant
- White – Oil spills only including oil-based liquids like fuel
- Yellow – Absorbs any liquids and can be used for cleaning aggressive chemical spills
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Storage:
Store in a dry place
Disposal:
Product must be disposed of in compliance with the absorbed liquid
Specifications
Attribute | Value |
---|---|
Application | Chemical |
Absorbent Capacity | 120 L |
Kit Contents | 1 x Hazard Tape, 2 x Pillows, 4 x Bags and Ties, 6 x 3 m Socks, 60 x Pads |
Size | 560 x 430 x 1060 mm |
Related links
- RS PRO 80 L Chemical Spill Kit
- RS PRO 28 L Chemical Spill Kit
- RS PRO 240 L Chemical Spill Kit
- Lubetech Performance Spill Kit 120 L Chemical Spill Kit
- RS PRO 45 L Chemical Spill Kit
- RS PRO 26 L Chemical Spill Kit
- RS PRO 210 L Chemical Spill Kit
- Ecospill Ltd Chemical Spill Response Kits 120 L Chemical Spill Kit