- RS Stock No.:
- 912-0172
- Mfr. Part No.:
- SM-10
- Brand:
- Amprobe
28 In stock for delivery within 3 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£310.00
(exc. VAT)
£372.00
(inc. VAT)
Units | Per unit |
1 + | £310.00 |
- RS Stock No.:
- 912-0172
- Mfr. Part No.:
- SM-10
- Brand:
- Amprobe
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Beha-Amprobe Sound Level Meter, 31.5Hz Minimum Frequency, 0.1dB Reading Resolution - SM-10
Get a handle on your working conditions with this sound level meter from Beha-Amprobe. It measures noise between 30 and 130dB, making it easy to spot dangerous volume levels and take appropriate action. With its built-in fast mode, the device takes readings in just 125ms to fly through inspections. Detailed info is this unit's speciality, thanks to its 0.1dB resolution. By supporting A and C weighting scales, the meter adjusts its monitored frequencies to ensure it reliably picks up on your workplace's noise every time.
Features & Benefits
• Large LCD screen to show clear results
• Automatically adjusts measuring range between weightings for quick setup
• Labelled push button controls, providing easy user interface
• Carrying case included for handy portability
• Robust plastic housing to stand up to impact when out in the field
• Automatically adjusts measuring range between weightings for quick setup
• Labelled push button controls, providing easy user interface
• Carrying case included for handy portability
• Robust plastic housing to stand up to impact when out in the field
Applications
• Industrial warehouses
• Construction sites
• Construction sites
Can I pause the sound level meter's display during testing?
Yes, this unit comes with a hold function to keep a reading on its screen until you press the button again. This makes it easy to note data down for convenient future analysis.
Buy a Fluke, Get one Free is back!!
Between March 1st, 2024 and August 31st, 2024, the customer spends £150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.co.uk/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Between March 1st, 2024 and August 31st, 2024, the customer spends £150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.co.uk/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Specifications
Attribute | Value |
---|---|
Maximum Sound Level | 130dB |
Minimum Sound Level | 35dB |
Resolution | 0.1 dB |
Accuracy Class | ANSI S1.4 Type 2, IEC 651 Type 2 |
Weighting | A, C |
Display Type | LCD |
Battery Type | 9V |
Calibrated | RSCAL |
Fast/Slow Time Averaging | Both |
Maximum Frequency | 8kHz |
Minimum Frequency | 31.5 Hz |
Model Number p | SM 10 |
Related links
- RS PRO RS-95 Sound Level Meter 8kHz max
- Castle Datalogging Sound Level Meter 20kHz max with RS Calibration
- Beha-Amprobe SM-20-A Datalogging Sound Level Meter 8kHz max with...
- Amprobe SM 10 Sound Level Meter 8kHz max
- Chauvin Arnoux CA 832 Sound Level Meter, 35dB to 130dB
- Testo 0563 8170 Sound Level Meter 8kHz max with RS Calibration
- Beha-Amprobe SM-20-A Datalogging Sound Level Meter 8kHz max
- Extech Sound Level Meter, 35dB to 130dB