Panasonic PhotoMOS Series Solid State Relay, 3 A Load, Surface Mount, 80 V Load
- RS Stock No.:
- 205-6863
- Mfr. Part No.:
- AQV255GS
- Brand:
- Panasonic
Subtotal (1 unit)*
£4.86
(exc. VAT)
£5.83
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 335 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.86 |
*price indicative
- RS Stock No.:
- 205-6863
- Mfr. Part No.:
- AQV255GS
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 3A | |
| Mount Type | Surface | |
| Maximum Load Voltage | 80V | |
| Minimum Load Voltage | 64V | |
| Series | PhotoMOS | |
| Terminal Type | Through Hole | |
| Contact Configuration | SPST | |
| Switching Function | AC/DC Switching | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 6.3mm | |
| Height | 2.1mm | |
| Standards/Approvals | RoHS | |
| Width | 4.4mm | |
| Off State Leakage Current | 10nA | |
| Capacitance | 0.8pF | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Solid State Relay | ||
Maximum Load Current 3A | ||
Mount Type Surface | ||
Maximum Load Voltage 80V | ||
Minimum Load Voltage 64V | ||
Series PhotoMOS | ||
Terminal Type Through Hole | ||
Contact Configuration SPST | ||
Switching Function AC/DC Switching | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 6.3mm | ||
Height 2.1mm | ||
Standards/Approvals RoHS | ||
Width 4.4mm | ||
Off State Leakage Current 10nA | ||
Capacitance 0.8pF | ||
Output Type MOSFET | ||
- COO (Country of Origin):
- JP
The Panasonic Miniature SOP6-pin type with high capacity of 3A load current.
High capacity in a miniature SOP package
Continuous load current: Max. 3A
Load voltage: 50V and 80V
Greatly improved specifications allow you to use this in place of mercury and mechanical relays
Related links
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 80 V Load
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 1.5V Control
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 1.5V Control
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 30 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 350 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 1500 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 30 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 60 V Load
