- RS Stock No.:
- 826-3965
- Mfr. Part No.:
- 221307
- Brand:
- IDEM
- RS Stock No.:
- 826-3965
- Mfr. Part No.:
- 221307
- Brand:
- IDEM
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
IDEM LEILOCK KL1-P Solenoid Interlock Switch
The LEILOCK KL1-P is a guard locking safety interlock switch that fits to the leading edge of sliding or hinged machine guards. It provides a lock mechanism to keep the guard closed until the hazard has been removed. It is tongue operated with positively operated switching contacts and a strong tamper resistant key mechanism. It provides robust position interlock detection for moving guards.
This solenoid interlock switch can be used with safety timers to provide a delay before allowing the guard to open (for example machines that require a rundown). Depending upon the risk assessment for the application, it can be used independently to provide positively operated contacts to IEC 60947-5-1 or used with any dual channel safety monitoring relay to provide up to Category 4 PLe ISO 13849-1 or SIL3 EN62061.
This solenoid interlock switch can be used with safety timers to provide a delay before allowing the guard to open (for example machines that require a rundown). Depending upon the risk assessment for the application, it can be used independently to provide positively operated contacts to IEC 60947-5-1 or used with any dual channel safety monitoring relay to provide up to Category 4 PLe ISO 13849-1 or SIL3 EN62061.
Features and Benefits
Spring to lock when actuator is inserted - energise solenoid to unlock
2 lock monitoring safety contacts for high function and diagnostic specification
2 emergency manual release points
Positive break contacts to IEC 60947-5-1
High functional safety to ISO 13849-1
Connects to most safety relays to give up to PLe Cat.4
1 conduit entry point M20
IP67 protection
Medium holding force 1400N
4 actuator entry positions
Red plastic body and head
Rotatable head
LED 1 status of solenoid applied power
LED 2 status of guard lock
40 mm fixing centres
2 lock monitoring safety contacts for high function and diagnostic specification
2 emergency manual release points
Positive break contacts to IEC 60947-5-1
High functional safety to ISO 13849-1
Connects to most safety relays to give up to PLe Cat.4
1 conduit entry point M20
IP67 protection
Medium holding force 1400N
4 actuator entry positions
Red plastic body and head
Rotatable head
LED 1 status of solenoid applied power
LED 2 status of guard lock
40 mm fixing centres
Applications
The LEILOCK KL1-P solenoid interlock switch and has been designed for use in the Food Processing, Pharmaceutical, Packaging and Petrochemical industries.
Note
Not supplied with an actuator. Standard, flat, heavy duty flexible and hygienic actuators are available separately. The flexible actuators are perfect for tight radius guards. The hygienic actuator is made from stainless steel with a mirror polished finish.
Standards
EN1088, IEC 60947-5-1, EN60204-1, ISO 13849-1, EN62061, EN954-1, UL508.
Approvals
CE, cULus, TUV.
Specifications
Attribute | Value |
---|---|
Power to Lock / Unlock | Power to Unlock |
Supply Voltage | 230V ac |
Series | KL1-P |
Actuator Included | No |
Range | LEILOCK |
Safety Contacts | 2NC |
Conduit Entry | M20 |
Auxiliary Contacts | 1NO |
Housing Material | Plastic |
IP Rating | IP67 |
Depth | 41.5mm |
Width | 63mm |
Length | 143mm |
Related links
- IDEM KL1-P Series Solenoid Interlock Switch 24V ac/dc
- Siemens 3SE5 Series Solenoid Interlock Switch 230V ac
- IDEM KL1-SS Series Solenoid Interlock Switch 24V ac/dc
- Telemecanique Sensors XCS TE Series Solenoid Interlock Switch 230V ac/dc
- Allen Bradley Guardmaster 440G-MT Series Solenoid Interlock Switch...
- Telemecanique Sensors XCS-LF Series Solenoid Interlock Switch 230V...
- 8888 440G-T Series Solenoid Interlock Switch 230V ac
- Schmersal AZM 415 Series Solenoid Interlock Switch 230V ac